Datasheets
packagee
ADC0832CCWMX by:
Texas Instruments

ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14

Part Details for ADC0832CCWMX by Texas Instruments

Results Overview of ADC0832CCWMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ADC0832CCWMX Information

ADC0832CCWMX by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADC0832CCWMX

Part # Distributor Description Stock Price Buy
DISTI # ADC0832CCWMX-ND
DigiKey IC ADC 8BIT 14-SOIC Min Qty: 1000 Container: Tape & Reel 0
Tape & Reel
  • 1,000 $1.9049
  • 2,000 $1.8593
  • 3,000 $1.8364
  • 5,000 $1.8110
$1.8110 / $1.9049 Buy Now
Vyrian ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 6813
RFQ

US Tariff Estimator: ADC0832CCWMX by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADC0832CCWMX
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADC0832CCWMX CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ADC0832CCWMX Part Data Attributes

ADC0832CCWMX Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC0832CCWMX Texas Instruments ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Hermetic Sealed, Sop-14
Pin Count 14
HTS Code 8542.39.00.30
Analog Input Voltage-Max 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 9 Mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 2a
Number of Analog In Channels 2
Number of Bits 8
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format Serial
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Screening Level Ts 16949
Seated Height-Max 2.65 Mm
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 Mm

Alternate Parts for ADC0832CCWMX

This table gives cross-reference parts and alternative options found for ADC0832CCWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0832CCWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADC0832CCWM/NOPB National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CCWM/NOPB
Part Number Manufacturer Composite Price Description Compare
ADC0832CCWMX/NOPB Texas Instruments $1.4990 ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CCWMX/NOPB
ADC0832CCWM/NOPB Texas Instruments $1.7596 ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CCWM/NOPB
ADC0832BIWM Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832BIWM
ADC0832CCWMX National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CCWMX
ADC0832CCWMX/NOPB National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CCWMX/NOPB
ADC0832CIWMX Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CIWMX
ADC0832BIWM National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832BIWM
ADC0832BIWMX Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, PDSO14 ADC0832CCWMX vs ADC0832BIWMX
ADC0832CIWMX/NOPB Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CIWMX/NOPB
ADC0832CIWM/NOPB Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Bipolar, PDSO14 ADC0832CCWMX vs ADC0832CIWM/NOPB
equivalents icon

ADC0832CCWMX Related Parts

ADC0832CCWMX Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0832CCWMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0832CCWMX by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC0832CCWMX would you like to use for your alert(s)?
  • Please alert me when ADC0832CCWMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC0832CCWMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0832CCWMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC0832CCWMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0832CCWMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0832CCWMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: