| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC1001CCJ-1 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP20 | ADC1001CCJ vs ADC1001CCJ-1 |
| ADC1001CCJ-1/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC1001CCJ vs ADC1001CCJ-1/NOPB |
| ADC1001CCJ | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 | ADC1001CCJ vs ADC1001CCJ |
Part Details for ADC1001CCJ by Texas Instruments
Results Overview of ADC1001CCJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC1001CCJ Information
ADC1001CCJ by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC1001CCJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADC1001CCJ-ND
|
DigiKey | IC ADC 10BIT 20-CDIP Min Qty: 20 Container: Tube |
0 Tube |
|
$25.0940 | Buy Now |
|
|
Chip Stock | IC ADC 10BIT SAR 20CDIP 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP | 173 |
|
RFQ |
US Tariff Estimator: ADC1001CCJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC1001CCJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC1001CCJ Part Data Attributes
|
|
ADC1001CCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1001CCJ
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.05 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 220 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 25.019 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADC1001CCJ
This table gives cross-reference parts and alternative options found for ADC1001CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1001CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADC1001CCJ Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout and routing guide in the ADC1001CCJ application note (SLAA332) that recommends a star-ground configuration, separate analog and digital grounds, and careful routing of sensitive analog signals to minimize noise and interference.
-
The ADC1001CCJ's clock input requires a high-speed, low-jitter clock source. Engineers should use a clock source with a frequency tolerance of ±100 ppm and a jitter of less than 100 ps. Additionally, the clock signal should be routed as a differential pair to minimize noise and interference.
-
A low-pass filter with a cutoff frequency below the Nyquist frequency (half the sampling frequency) is recommended to remove high-frequency noise and aliasing. A simple RC filter or a more complex active filter can be used, depending on the specific application requirements.
-
The ADC1001CCJ's analog input should be biased to the desired common-mode voltage (typically VCC/2) using a voltage divider or a dedicated bias circuit. The input should also be terminated with a resistor to match the impedance of the signal source and prevent reflections.
-
A decoupling scheme with multiple capacitors of different values (e.g., 10 uF, 100 nF, and 10 nF) should be used to filter out noise and ripple on the power supply lines. The capacitors should be placed as close as possible to the ADC1001CCJ's power pins.