There are no models available for this part yet.
Overview of ADC1006S070H/C1,55 by Silicon360
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1006S070H-C1 | Renesas Electronics Corporation | Single 10 bits ADC up to 70 Msps | |
ADC1006S070H-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 70 Msps |
CAD Models for ADC1006S070H/C1,55 by Silicon360
Part Data Attributes for ADC1006S070H/C1,55 by Silicon360
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SILICON360
|
Package Description
|
PACKAGE-44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Sample Rate
|
70 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Current-Max
|
87 mA
|
Supply Voltage-Nom
|
5 V
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|