Filter Your Search
1 - 2 of 2 results
|
ADC1006S070H/C1,55
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 V | 1 | 0.1094 % | 10 | 70 MHz | YES | ADC, PROPRIETARY METHOD | 1 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.1 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | unknown | 8542.39.00.01 | |||
|
ADC1006S070H/C1,55
Silicon360
|
Check for Price | Contact Manufacturer | 5 V | 1 | 10 | 70 MHz | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 87 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | 85 °C | -40 °C | 44 | SILICON360 | PACKAGE-44 | unknown | 8542.39.00.01 |