Part Details for ADC101S051CIMF by National Semiconductor Corporation
Overview of ADC101S051CIMF by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC101S051CIMFX/NOPB | Texas Instruments | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | |
ADC101S051CIMF/NOPB | Texas Instruments | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 |
Price & Stock for ADC101S051CIMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC101S051CIMF-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.7253 / $0.8533 | Buy Now |
|
Win Source Electronics | IC ADC 10BIT SAR SOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 | 29100 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for ADC101S051CIMF
ADC101S051CIMF CAD Models
ADC101S051CIMF Part Data Attributes
|
ADC101S051CIMF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC101S051CIMF
National Semiconductor Corporation
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ADC101S051CIMF
This table gives cross-reference parts and alternative options found for ADC101S051CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S051CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC101S051CIMFX | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADC101S051CIMF vs ADC101S051CIMFX |
ADC101S051QIMF | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC101S051CIMF vs ADC101S051QIMF |
ADC101S051CIMF | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN | Texas Instruments | ADC101S051CIMF vs ADC101S051CIMF |
ADC101S051QIMFX | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC101S051CIMF vs ADC101S051QIMFX |
ADC101S051QIMF/NOPB | Automotive 10-bit 500-kSPS 1-channel SAR ADC with SPI 6-SOT-23 -40 to 125 | Texas Instruments | ADC101S051CIMF vs ADC101S051QIMF/NOPB |
ADC101S051CIMF/NOPB | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC101S051CIMF vs ADC101S051CIMF/NOPB |
ADC101S051CIMFX/NOPB | 10-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC101S051CIMF vs ADC101S051CIMFX/NOPB |