Part Details for ADC10221CIVT by Texas Instruments
Results Overview of ADC10221CIVT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10221CIVT Information
ADC10221CIVT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC10221CIVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6518 |
|
RFQ |
US Tariff Estimator: ADC10221CIVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADC10221CIVT
ADC10221CIVT Part Data Attributes
|
|
ADC10221CIVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10221CIVT
Texas Instruments
1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, TQFP-32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.5 V | |
| Analog Input Voltage-Min | 1.3 V | |
| Conversion Time-Max | 0.066 µS | |
| Converter Type | Adc, Resistance Ladder | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Sample Rate | 15 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for ADC10221CIVT
This table gives cross-reference parts and alternative options found for ADC10221CIVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10221CIVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC10221CIVT | National Semiconductor Corporation | Check for Price | IC 1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, TQFP-32, Analog to Digital Converter | ADC10221CIVT vs ADC10221CIVT |
| ADC10221CIVT/NOPB | National Semiconductor Corporation | Check for Price | IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,QFP,32PIN | ADC10221CIVT vs ADC10221CIVT/NOPB |