Converters
ADC12032CIWM
Description: 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOP-16

Overview of ADC12032CIWM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ADC12032CIWM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC12032CIWM by Texas Instruments

ADC12032CIWM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Conversion Time-Max
8.8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
Length
12.8015 mm
Linearity Error-Max (EL)
0.0244%
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Sample Rate
5 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.642 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. ADC12032CIWM
    Texas Instruments
    8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOP-16
    VS

Alternate Parts for ADC12032CIWM

This table gives cross-reference parts and alternative options found for ADC12032CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12032CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC12032CIWMX IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOP-20, Analog to Digital Converter National Semiconductor Corporation ADC12032CIWM vs ADC12032CIWMX
ADC12L032CIWM/NOPB 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 Texas Instruments ADC12032CIWM vs ADC12L032CIWM/NOPB
ADC12032CIWM/NOPB ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 National Semiconductor Corporation ADC12032CIWM vs ADC12032CIWM/NOPB
Part Number Description Manufacturer Compare
ADC12L032CIWM SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC12032CIWM vs ADC12L032CIWM

Related Parts for ADC12032CIWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12032CIWM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12032CIWM by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC12032CIWM would you like to use for your alert(s)?
  • Please alert me when ADC12032CIWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC12032CIWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12032CIWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC12032CIWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12032CIWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12032CIWM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: