| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC12H032CIWMX | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12H032CIWMX |
| ADC12H032CIWM | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12H032CIWM |
| ADC12032CIWMX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12032CIWMX |
| ADC12032CIWM/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12032CIWM/NOPB |
| ADC12032CIWM/NOPB | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12032CIWM/NOPB |
| ADC12032CIWM | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 | ADC12L032CIWM vs ADC12032CIWM |
| ADC12H032CIWM/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12H032CIWM/NOPB |
| ADC12032CIWMX | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12032CIWMX |
| ADC12L032CIWM/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | ADC12L032CIWM vs ADC12L032CIWM/NOPB |
Part Details for ADC12L032CIWM by Texas Instruments
Results Overview of ADC12L032CIWM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12L032CIWM Information
ADC12L032CIWM by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12L032CIWM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO20 | 6864 |
|
RFQ |
US Tariff Estimator: ADC12L032CIWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC12L032CIWM Part Data Attributes
|
|
ADC12L032CIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12L032CIWM
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.3 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Sample Rate | 0.73 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for ADC12L032CIWM
This table gives cross-reference parts and alternative options found for ADC12L032CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12L032CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.