Part Details for ADC12J1600NKE10 by Texas Instruments
Overview of ADC12J1600NKE10 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADC12J1600NKE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12J1600NKE10-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 12-BIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,375.0600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1,416.0480 / $1,652.0560 | Buy Now | |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$1,180.0400 / $1,388.2800 | Buy Now |
Part Details for ADC12J1600NKE10
ADC12J1600NKE10 CAD Models
ADC12J1600NKE10 Part Data Attributes
|
ADC12J1600NKE10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12J1600NKE10
Texas Instruments
12-Bit, 1.6 GSPS RF sampling ADC with JESD204B interface 68-VQFN -40 to 85
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.95 V | |
Analog Input Voltage-Min | -0.95 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N68 | |
Length | 10 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Sample Rate | 2700 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADC12J1600NKE10
This table gives cross-reference parts and alternative options found for ADC12J1600NKE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12J1600NKE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12J1600NKER | 12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC12J1600NKE10 vs ADC12J1600NKER |
ADC12J1600NKET | 12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC12J1600NKE10 vs ADC12J1600NKET |