Part Details for ADC12J1600NKER by Texas Instruments
Overview of ADC12J1600NKER by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12J1600NKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC12J1600NKER-ND
|
DigiKey | IC ADC 12BIT FOLD INTERP 68VQFN Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$756.2500 | Buy Now |
DISTI #
595-ADC12J1600NKER
|
Mouser Electronics | Analog to Digital Converters - ADC 12B,1.6GSPS RF sampling ADC RoHS: Compliant | 0 |
|
$756.2500 | Order Now |
|
Ameya Holding Limited | 3950 |
|
RFQ |
Part Details for ADC12J1600NKER
ADC12J1600NKER CAD Models
ADC12J1600NKER Part Data Attributes
|
ADC12J1600NKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12J1600NKER
Texas Instruments
12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.725 | |
Analog Input Voltage-Max | 0.725 V | |
Analog Input Voltage-Min | -0.725 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2700 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 598 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADC12J1600NKER
This table gives cross-reference parts and alternative options found for ADC12J1600NKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12J1600NKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12J1600NKE10 | 12-Bit, 1.6 GSPS RF sampling ADC with JESD204B interface 68-VQFN -40 to 85 | Texas Instruments | ADC12J1600NKER vs ADC12J1600NKE10 |
ADC12J1600NKET | 12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC12J1600NKER vs ADC12J1600NKET |