Part Details for ADC34RF72IANH by Texas Instruments
Results Overview of ADC34RF72IANH by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC34RF72IANH Information
ADC34RF72IANH by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC34RF72IANH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ADC34RF72IANH-ND
|
DigiKey | IC ADC 16BIT 289-FCCSP Min Qty: 1 Container: Tray |
0 Tray |
|
$2,113.7400 | Buy Now |
|
DISTI #
595-ADC34RF72IANH
|
Mouser Electronics | Analog to Digital Converters - ADC Quad-channel 16-bit 1.5-GSPS ultra-lo RoHS: Compliant | 0 |
|
$2,127.2100 | Order Now |
US Tariff Estimator: ADC34RF72IANH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC34RF72IANH Part Data Attributes
|
|
ADC34RF72IANH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC34RF72IANH
Texas Instruments
ADC, Proprietary Method, 16-Bit, 1 Func, 4 Channel, Serial Access
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A001.A.5.A.5 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 1.4375 V | |
| Analog Input Voltage-Min | -1.4375 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-XBGA-B289 | |
| Length | 13.8 Mm | |
| Linearity Error-Max (EL) | 0.00381469% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 289 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA289,17X17,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1500 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.968 Mm | |
| Supply Current-Max | 2000 Ma | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 13.8 Mm |