Part Details for ADC908BRCMDC by Analog Devices Inc
Results Overview of ADC908BRCMDC by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC908BRCMDC Information
ADC908BRCMDC by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC908BRCMDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2703 |
|
RFQ |
US Tariff Estimator: ADC908BRCMDC by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADC908BRCMDC
ADC908BRCMDC Part Data Attributes
|
|
ADC908BRCMDC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADC908BRCMDC
Analog Devices Inc
A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, CQCC20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, Lcc20,.35sq | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Converter Type | A/D Converter | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.29% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |