Part Details for ADC908FP by Analog Devices Inc
Results Overview of ADC908FP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC908FP Information
ADC908FP by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC908FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1898 |
|
$9.4500 / $11.8100 | Buy Now |
US Tariff Estimator: ADC908FP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADC908FP
ADC908FP Part Data Attributes
|
|
ADC908FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADC908FP
Analog Devices Inc
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 7 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Length | 22.48 Mm | |
| Linearity Error-Max (EL) | 0.293% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADC908FP
This table gives cross-reference parts and alternative options found for ADC908FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC908FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC908GP | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18 | ADC908FP vs ADC908GP |
ADC908FP Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ADC908FP involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals under the ADC package.
-
To optimize the ADC908FP's performance, you should consider factors such as the input signal frequency, amplitude, and impedance, as well as the desired SNR and THD. You may need to adjust the ADC's gain, offset, and clock frequency, and use external filters or amplifiers if necessary. Additionally, you should consult the datasheet and application notes for specific guidance on optimizing performance for your application.
-
Potential sources of noise and interference in the ADC908FP include digital noise from the clock and logic signals, analog noise from the input signals and power supplies, and electromagnetic interference (EMI) from external sources. To mitigate these effects, you can use techniques such as shielding, filtering, and grounding, as well as ensuring proper PCB layout and routing. Additionally, you can use the ADC's built-in features such as the noise reduction pin and the clock jitter filter.
-
The ADC908FP has a built-in calibration feature that allows you to adjust the ADC's gain and offset to optimize its performance for your specific application. You can use the ADC's calibration registers to adjust the gain and offset, and you can also use external calibration signals to fine-tune the ADC's performance. Additionally, you should consult the datasheet and application notes for specific guidance on calibration procedures and recommended calibration values.
-
The ADC908FP has a typical power consumption of 350 mW at 65 MSPS, and a maximum junction temperature of 150°C. To optimize power consumption and thermal characteristics, you can adjust the ADC's clock frequency, use the power-down mode, and ensure proper thermal management through the use of heat sinks and thermal interfaces. Additionally, you can use the ADC's built-in features such as the power-saving mode and the thermal monitoring pin to optimize its performance and reliability.