Part Details for ADDAC87CBI-I by Analog Devices Inc
Results Overview of ADDAC87CBI-I by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADDAC87CBI-I Information
ADDAC87CBI-I by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADDAC87CBI-I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | 12-Bit D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$57.7500 / $72.1900 | Buy Now |
Part Details for ADDAC87CBI-I
ADDAC87CBI-I CAD Models
ADDAC87CBI-I Part Data Attributes
|
|
ADDAC87CBI-I
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC87CBI-I
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, Digital to Analog Converter
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.0122% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Settling Time-Nom (tstl) | 5 µS | |
| Supply Voltage-Nom | 15 V | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |