| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADE-12+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max | ADE12 vs ADE-12+ |
| ADE-12 | Mini-Circuits | Check for Price | Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max | ADE12 vs ADE-12 |
Part Details for ADE12 by Mini-Circuits
Results Overview of ADE12 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE12 Information
ADE12 by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADE12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SLIDE DIP SWITCH, 12 SWITCHES, SPST, LATCHED, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 4 |
|
$2.6295 / $3.5060 | Buy Now |
ADE12 Part Data Attributes
|
|
ADE12
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE12
Mini-Circuits
Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Fl6,.2,100 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Construction | Component | |
| Conversion Loss-Max | 9 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | FL6,.2,100 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 3.44 |
Alternate Parts for ADE12
This table gives cross-reference parts and alternative options found for ADE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.