Part Details for ADE7763ARSRL by Analog Devices Inc
Overview of ADE7763ARSRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7763ARSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADE7763 - Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10823 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for ADE7763ARSRL
ADE7763ARSRL CAD Models
ADE7763ARSRL Part Data Attributes
|
ADE7763ARSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7763ARSRL
Analog Devices Inc
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, MO-150AE, SSOP-20, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7763ARSRL
This table gives cross-reference parts and alternative options found for ADE7763ARSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7763ARSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7763ARSZRL | Single-Phase Active and Apparent Energy Metering IC | Analog Devices Inc | ADE7763ARSRL vs ADE7763ARSZRL |
ADE7763ARSZRL | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADE7763ARSRL vs ADE7763ARSZRL |
ADE7763ARSZ | Single-Phase Active and Apparent Energy Metering IC | Analog Devices Inc | ADE7763ARSRL vs ADE7763ARSZ |
ADE7763ARSZ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADE7763ARSRL vs ADE7763ARSZ |