Part Details for ADE7763ARSZ by Rochester Electronics LLC
Overview of ADE7763ARSZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADE7763ARSZ
ADE7763ARSZ CAD Models
ADE7763ARSZ Part Data Attributes
|
ADE7763ARSZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADE7763ARSZ
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for ADE7763ARSZ
This table gives cross-reference parts and alternative options found for ADE7763ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7763ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7763ARSZRL | Single-Phase Active and Apparent Energy Metering IC | Analog Devices Inc | ADE7763ARSZ vs ADE7763ARSZRL |
ADE7763ARSZRL | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADE7763ARSZ vs ADE7763ARSZRL |
ADE7763ARSRL | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, MO-150AE, SSOP-20, Power Management Circuit | Analog Devices Inc | ADE7763ARSZ vs ADE7763ARSRL |
ADE7763ARSZ | Single-Phase Active and Apparent Energy Metering IC | Analog Devices Inc | ADE7763ARSZ vs ADE7763ARSZ |