Part Details for ADF4356BCPZ-RL7 by Analog Devices Inc
Overview of ADF4356BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4356BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4356BCPZ-RL7CT-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
261 In Stock |
|
$39.4910 / $52.1300 | Buy Now |
DISTI #
584-ADF4356BCPZ-RL7
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 6.8 GHz Wideband Synthesizer with Integrated VCO RoHS: Compliant | 0 |
|
$39.4800 | Order Now |
|
Analog Devices Inc | 6.8GHz PLLVCO(upgrade of ADF43 Min Qty: 1 Package Multiple: 1500 | 18103 |
|
$25.0500 / $52.1300 | Buy Now |
|
Ameya Holding Limited | 18053 |
|
RFQ |
Part Details for ADF4356BCPZ-RL7
ADF4356BCPZ-RL7 CAD Models
ADF4356BCPZ-RL7 Part Data Attributes
|
ADF4356BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4356BCPZ-RL7
Analog Devices Inc
6.8 GHz Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD-5, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADD COUNT R-1 TO 1023 AND N COUNTER FOR PRESCALER 4/5-23 TO 32767 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADF4356BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADF4356BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4356BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4356BCPZ | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4356BCPZ-RL7 vs ADF4356BCPZ |