-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microwave Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF5355BCPZ-RL7CT-ND
|
DigiKey | IC INTEGRATED SYNTH/VCO 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1471 In Stock |
|
$72.8375 / $91.2200 | Buy Now |
DISTI #
584-ADF5355BCPZ-RL7
|
Mouser Electronics | Phase Locked Loops - PLL Microwave Wideband Synthesizer with Integrated VCO RoHS: Compliant | 0 |
|
$72.8300 | Order Now |
|
Analog Devices Inc | 14GHz PLL + Integrated VCO Min Qty: 1 Package Multiple: 1500 | 6295 |
|
$46.6700 / $91.2200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Chip1Cloud | Microwave Wideband Synthesizer with Integrated VCO | IC INTEGRATED SYNTH/VCO 32LFCSP | 52030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5355BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5355BCPZ-RL7
Analog Devices Inc
Microwave Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WHHD, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF5355BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF5355BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4356BCPZ-RL7 | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF5355BCPZ-RL7 vs ADF4356BCPZ-RL7 |
ADF4351BCPZ-RL7 | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF5355BCPZ-RL7 vs ADF4351BCPZ-RL7 |
HMC837LP6CE | Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz | Analog Devices Inc | ADF5355BCPZ-RL7 vs HMC837LP6CE |
LMX2582RHAR | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | ADF5355BCPZ-RL7 vs LMX2582RHAR |
ADF4351BCPZ | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF5355BCPZ-RL7 vs ADF4351BCPZ |
TRF3765IRHBR | 300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85 | Texas Instruments | ADF5355BCPZ-RL7 vs TRF3765IRHBR |
LMX2582RHAT | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | ADF5355BCPZ-RL7 vs LMX2582RHAT |
HMC807LP6CETR | Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz | Analog Devices Inc | ADF5355BCPZ-RL7 vs HMC807LP6CETR |
ADF4356BCPZ | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF5355BCPZ-RL7 vs ADF4356BCPZ |