-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6181
|
Newark | Pll, Synthesizer/Vco, 5.5Ghz, Vqfn-40, Frequency:5.5Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:40Pins, Pll Case Style:Vqfn, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMX2582RHAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 219 |
|
$16.9300 / $21.9000 | Buy Now |
DISTI #
296-43791-1-ND
|
DigiKey | IC RF SYNTHESIZER 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324 In Stock |
|
$11.4534 / $17.8200 | Buy Now |
DISTI #
595-LMX2582RHAT
|
Mouser Electronics | Phase Locked Loops - PLL 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 RoHS: Compliant | 802 |
|
$12.3000 / $17.8200 | Buy Now |
|
Ameya Holding Limited | IC RF SYNTHESIZER 40VQFN | 20252 |
|
RFQ | |
|
Chip1Cloud | IC RF SYNTHESIZER 40VQFN / Clock Generator 5MHz to 1.4GHz-IN 5500MHz-OUT 40-Pin VQFN EP T/R | 13500 |
|
RFQ | |
DISTI #
3123343RL
|
element14 Asia-Pacific | PLL, SYNTHESIZER/VCO, 5.5GHZ, VQFN-40 RoHS: Compliant Min Qty: 1 Container: Reel | 219 |
|
$21.1339 | Buy Now |
DISTI #
3123343
|
element14 Asia-Pacific | PLL, SYNTHESIZER/VCO, 5.5GHZ, VQFN-40 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 219 |
|
$21.1339 | Buy Now |
DISTI #
3123343
|
Farnell | PLL, SYNTHESIZER/VCO, 5.5GHZ, VQFN-40 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 219 |
|
$13.5587 / $17.9159 | Buy Now |
DISTI #
3123343RL
|
Farnell | PLL, SYNTHESIZER/VCO, 5.5GHZ, VQFN-40 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 219 |
|
$13.5587 / $16.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX2582RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2582RHAT
Texas Instruments
5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 5500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMX2582RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2582RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2582RHAR | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | LMX2582RHAT vs LMX2582RHAR |