-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1590-ND
|
DigiKey | IC PLL W/VCO FRACTIONAL-N 40-QFN Min Qty: 1 Lead time: 90 Weeks Container: Strip |
34 In Stock |
|
$18.2928 / $20.7600 | Buy Now |
|
Rochester Electronics | HMC837 - Fractional-N PLL with Integrated VCO SMT RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6 |
|
$14.7000 / $17.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC837LP6CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC837LP6CE
Analog Devices Inc
Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for HMC837LP6CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC837LP6CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4356BCPZ-RL7 | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | HMC837LP6CE vs ADF4356BCPZ-RL7 |
ADF4351BCPZ-RL7 | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | HMC837LP6CE vs ADF4351BCPZ-RL7 |
LMX2582RHAR | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | HMC837LP6CE vs LMX2582RHAR |
ADF4351BCPZ | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | HMC837LP6CE vs ADF4351BCPZ |
ADF5355BCPZ-RL7 | Microwave Wideband Synthesizer with Integrated VCO | Analog Devices Inc | HMC837LP6CE vs ADF5355BCPZ-RL7 |
TRF3765IRHBR | 300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85 | Texas Instruments | HMC837LP6CE vs TRF3765IRHBR |
LMX2582RHAT | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | Texas Instruments | HMC837LP6CE vs LMX2582RHAT |
HMC807LP6CETR | Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz | Analog Devices Inc | HMC837LP6CE vs HMC807LP6CETR |
ADF4356BCPZ | 6.8 GHz Wideband Synthesizer with Integrated VCO | Analog Devices Inc | HMC837LP6CE vs ADF4356BCPZ |