-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4795
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG408BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2032 |
|
$5.7600 / $10.1600 | Buy Now |
DISTI #
ADG408BRUZ-REELCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4859 In Stock |
|
$5.3439 / $9.7800 | Buy Now |
DISTI #
584-ADG408BRUZ-R
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. RoHS: Compliant | 1436 |
|
$5.3400 / $9.7700 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CHANNEL MUX. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.3439 / $9.7800 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 8X1 16TSSOP | 16876 |
|
RFQ | |
DISTI #
4032424RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 2057 |
|
$5.6388 / $9.3217 | Buy Now |
DISTI #
4032424
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2057 |
|
$5.6388 / $10.3107 | Buy Now |
DISTI #
4032424RL
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2032 |
|
$5.3477 / $8.4913 | Buy Now |
DISTI #
4032424
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2032 |
|
$5.3477 / $9.3930 | Buy Now |
|
LCSC | 100 1 TSSOP-16 Analog Switches / Multiplexers ROHS | 6 |
|
$2.0576 / $3.1617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG408BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BRUZ-REEL
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG408BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG408BRU-REEL7 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRUZ-REEL vs ADG408BRU-REEL7 |
ADG408BRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG408BRUZ-REEL vs ADG408BRU |
ADG408BRU | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRUZ-REEL vs ADG408BRU |
ADG408BRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG408BRUZ-REEL vs ADG408BRUZ |
ADG408BRU-REEL | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRUZ-REEL vs ADG408BRU-REEL |
ADG408BRU-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG408BRUZ-REEL vs ADG408BRU-REEL |