Part Details for ADG465BRM by Analog Devices Inc
Overview of ADG465BRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG465BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADG465 - Single Channel Protector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 498 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for ADG465BRM
ADG465BRM CAD Models
ADG465BRM Part Data Attributes
|
ADG465BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG465BRM
Analog Devices Inc
Single Channel Protector in SOT-23/µSOIC Packages
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SERIES, 3 ELEMENTS | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG465BRM
This table gives cross-reference parts and alternative options found for ADG465BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG465BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BRS | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG465BRM vs ADG467BRS |
ADG465BRT-REEL7 | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, RT-6, 6 PIN | Rochester Electronics LLC | ADG465BRM vs ADG465BRT-REEL7 |
ADG465BRT | TRANSISTOR 20 mA, 3 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, RT-6, 6 PIN, FET General Purpose Small Signal | Analog Devices Inc | ADG465BRM vs ADG465BRT |
ADG467BR | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG465BRM vs ADG467BR |
ADG467BRSZ | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG465BRM vs ADG467BRSZ |
ADG467BR-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG465BRM vs ADG467BR-REEL |