Part Details for ADG467BRS by Analog Devices Inc
Overview of ADG467BRS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG467BRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.02A I(D), N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 351 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.02A I(D), N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 107 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | ADG467 - Octal Channel Protector RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$5.2000 / $6.1200 | Buy Now |
Part Details for ADG467BRS
ADG467BRS CAD Models
ADG467BRS Part Data Attributes
|
ADG467BRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BRS
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG467BRS
This table gives cross-reference parts and alternative options found for ADG467BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BRS-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRS vs ADG467BRS-REEL |