-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Channel Protector in SOIC Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG467BRSZ-ND
|
DigiKey | TVS DEVICE MIXED 40V 20SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7540 / $10.1400 | Buy Now |
DISTI #
584-ADG467BRSZ
|
Mouser Electronics | Analog Switch ICs Octal Channel Protector I.C. RoHS: Compliant | 2 |
|
$5.6600 / $10.1200 | Buy Now |
|
Analog Devices Inc | Octal Channel Protector I.C. Min Qty: 1 Package Multiple: 66 | 15 |
|
$3.5400 / $10.1400 | Buy Now |
DISTI #
ADG467BRSZ
|
TME | IC: analog switch, channel protector, Ch: 8, SSOP20, 10÷40VDC, tube Min Qty: 1 | 0 |
|
$8.3500 / $10.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG467BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BRSZ
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ADG467BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BRSZ-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRSZ vs ADG467BRSZ-REEL |
ADG467BRS-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRSZ vs ADG467BRS-REEL |