Part Details for ADG465BRM by Rochester Electronics LLC
Overview of ADG465BRM by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG465BRM
ADG465BRM CAD Models
ADG465BRM Part Data Attributes
|
ADG465BRM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG465BRM
Rochester Electronics LLC
20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | RM-8, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SERIES, 3 ELEMENTS | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG465BRM
This table gives cross-reference parts and alternative options found for ADG465BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG465BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG465BRMZ-REEL7 | TRANSISTOR 20 mA, 3 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG465BRM vs ADG465BRMZ-REEL7 |
ADG465BRM-REEL7 | TRANSISTOR 20 mA, 3 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG465BRM vs ADG465BRM-REEL7 |
ADG465BRM-REEL | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 | Rochester Electronics LLC | ADG465BRM vs ADG465BRM-REEL |