Part Details for ADG467BRZ-REEL7 by Analog Devices Inc
Overview of ADG467BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG467BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG467BRZ-REEL7CT-ND
|
DigiKey | TVS DEVICE MIXED 40V 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3499 In Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-ADG467BRZ-R7
|
Mouser Electronics | Analog Switch ICs Octal Channel Protector I.C. RoHS: Compliant | 2695 |
|
$6.0200 / $10.6200 | Buy Now |
|
Analog Devices Inc | Octal Channel Protector I.C. Min Qty: 1 Package Multiple: 400 | 1500 |
|
$3.7200 / $10.6200 | Buy Now |
|
Ameya Holding Limited | IC CHANNEL PROTECTOR OCT 18SOIC | 1500 |
|
RFQ |
Part Details for ADG467BRZ-REEL7
ADG467BRZ-REEL7 CAD Models
ADG467BRZ-REEL7 Part Data Attributes
|
ADG467BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BRZ-REEL7
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG467BRZ-REEL7
This table gives cross-reference parts and alternative options found for ADG467BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BR-REEL7 | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL7 vs ADG467BR-REEL7 |
ADG467BR-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL7 vs ADG467BR-REEL |
ADG467BRZ-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL7 vs ADG467BRZ-REEL |