-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage, 3 ohms 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4988
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, No. Of Channels:2Channelsrohs Compliant: Yes |Analog Devices ADG759BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 802 |
|
$3.4900 / $5.5800 | Buy Now |
DISTI #
505-ADG759BCPZ-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
777 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-ADG759BCPZ
|
Mouser Electronics | Multiplexer Switch ICs Differential 4 CHNL MUX I.C. RoHS: Compliant | 4784 |
|
$2.5900 / $5.3700 | Buy Now |
|
Analog Devices Inc | Differential 4 CHNL MUX I.C. Min Qty: 1 Package Multiple: 490 | 1136 |
|
$1.8000 / $5.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
4032560
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 802 |
|
$2.8257 / $5.6367 | Buy Now |
DISTI #
4032560
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 802 |
|
$2.6974 / $5.3574 | Buy Now |
|
LCSC | 2 4.5 (SP4T) LFCSP-20(4x4) Analog Switches / Multiplexers ROHS | 5 |
|
$3.9973 / $4.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG759BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG759BCPZ
Analog Devices Inc
CMOS Low Voltage, 3 ohms 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG759BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG759BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG759BCP | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCPZ vs ADG759BCP |
ADG759BCP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCPZ vs ADG759BCP-REEL |
ADG759BCPZ-REEL7 | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCPZ vs ADG759BCPZ-REEL7 |
ADG759BCPZ-REEL | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCPZ vs ADG759BCPZ-REEL |