Part Details for ADM6710FARJZ-REEL7 by Analog Devices Inc
Overview of ADM6710FARJZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6710FARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for ADM6710FARJZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6710FARJZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 / $6.5400 | Buy Now |
DISTI #
584-ADM6710FARJZR7
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuit RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Min Qty: 3000 Package Multiple: 3000 | 8990 |
|
$1.9700 / $6.5400 | Buy Now |
DISTI #
26618035
|
Verical | Processor Supervisor Adj/3.08V/2.32V/1.67V 4 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.4320 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Rochester Electronics | ADM6710 - Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 575 |
|
$2.4400 / $2.8700 | Buy Now |
Part Details for ADM6710FARJZ-REEL7
ADM6710FARJZ-REEL7 CAD Models
ADM6710FARJZ-REEL7 Part Data Attributes
|
ADM6710FARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6710FARJZ-REEL7
Analog Devices Inc
Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADM6710FARJZ-REEL7
This table gives cross-reference parts and alternative options found for ADM6710FARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6710FARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6710FARJZ | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN, Power Management Circuit | Analog Devices Inc | ADM6710FARJZ-REEL7 vs ADM6710FARJZ |