Part Details for ADM692AARN-REEL by Rochester Electronics LLC
Overview of ADM692AARN-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ADM692AARN-REEL
ADM692AARN-REEL CAD Models
ADM692AARN-REEL Part Data Attributes
|
ADM692AARN-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM692AARN-REEL
Rochester Electronics LLC
Power Supply Management Circuit,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |
Alternate Parts for ADM692AARN-REEL
This table gives cross-reference parts and alternative options found for ADM692AARN-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM692AARN-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM707CSAF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | ADM692AARN-REEL vs ASM707CSAF |
MIC706TM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ADM692AARN-REEL vs MIC706TM |
MAX706RCSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Rochester Electronics LLC | ADM692AARN-REEL vs MAX706RCSA |
ASM707CSAF-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | ADM692AARN-REEL vs ASM707CSAF-T |
ASM707ESAF-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | ADM692AARN-REEL vs ASM707ESAF-T |
TPS3705-30DR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | ADM692AARN-REEL vs TPS3705-30DR |
MIC706SM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ADM692AARN-REEL vs MIC706SM |
ADM692AARNZ | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | ADM692AARN-REEL vs ADM692AARNZ |
SP692AEN-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM692AARN-REEL vs SP692AEN-L |
ASM707ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | ADM692AARN-REEL vs ASM707ESA-T |