Part Details for ADM695ARZ-REEL by Analog Devices Inc
Overview of ADM695ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM695ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM695ARZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2001 / $11.3700 | Buy Now |
DISTI #
584-ADM695ARZ-R
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Compliant | 0 |
|
$7.1900 | Order Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.2001 / $11.3700 | Buy Now |
Part Details for ADM695ARZ-REEL
ADM695ARZ-REEL CAD Models
ADM695ARZ-REEL Part Data Attributes:
|
ADM695ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM695ARZ-REEL
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1207376 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM695ARZ-REEL
This table gives cross-reference parts and alternative options found for ADM695ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM695ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM695ARZ | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695ARZ-REEL vs ADM695ARZ |
ADM695AR-REEL | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695ARZ-REEL vs ADM695AR-REEL |
ADM695AR | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695ARZ-REEL vs ADM695AR |