Part Details for ADM695SQ by Analog Devices Inc
Overview of ADM695SQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM695SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM695 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12670 |
|
$7.4500 / $8.7600 | Buy Now |
Part Details for ADM695SQ
ADM695SQ CAD Models
ADM695SQ Part Data Attributes:
|
ADM695SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM695SQ
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM695SQ
This table gives cross-reference parts and alternative options found for ADM695SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM695SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM695ARZ-REEL | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695SQ vs ADM695ARZ-REEL |
ADM695AR-REEL | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695SQ vs ADM695AR-REEL |
ADM695AR | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695SQ vs ADM695AR |
ADM695ARZ | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period | Analog Devices Inc | ADM695SQ vs ADM695ARZ |