Part Details for ADR512ART-R2 by Rochester Electronics LLC
Results Overview of ADR512ART-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR512ART-R2 Information
ADR512ART-R2 by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
ADR512ART-R2 Part Data Attributes
|
|
ADR512ART-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADR512ART-R2
Rochester Electronics LLC
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, PDSO3, SOT-23, 3 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.2035 V | |
| Output Voltage-Min | 1.1965 V | |
| Output Voltage-Nom | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 60 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Width | 1.3 Mm |