Parametric results for: ADR512ART-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adr512artr2
Select parts from the table below to compare.
Compare
Compare
package
ADR512ART-R2
Analog Devices Inc
Check for Price Obsolete 1.2 V 1.1965 V 1.2035 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 60 ppm/°C INDUSTRIAL 0.29 % R-PDSO-G3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 SOT-23, 3 PIN 3 EAR99 8542.39.00.60
package
ADR512ART-R2
Rochester Electronics LLC
Check for Price No No Active 1.2 V 1.1965 V 1.2035 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 60 ppm/°C INDUSTRIAL R-PDSO-G3 e0 COMMERCIAL 1 85 °C -40 °C 220 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 TSSOP, 3 Unknown