| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1174IPAPT | Texas Instruments | $12.7313 | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64 | ADS1174IPAPR vs ADS1174IPAPT |
| ADS1174IPAPTG4 | Texas Instruments | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64 | ADS1174IPAPR vs ADS1174IPAPTG4 |
Part Details for ADS1174IPAPR by Texas Instruments
Results Overview of ADS1174IPAPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1174IPAPR Information
ADS1174IPAPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS1174IPAPR | Texas Instruments | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 |
Price & Stock for ADS1174IPAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS1174IPAPR-ND
|
DigiKey | IC ADC 16BIT 64-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$12.3970 | Buy Now |
|
DISTI #
595-ADS1174IPAPR
|
Mouser Electronics | Analog to Digital Converters - ADC Quad Simult Sampling 16B A 595-ADS1174IP A 595-ADS1174IPAPT RoHS: Compliant | 0 |
|
$11.6000 | Order Now |
|
|
Ameya Holding Limited | IC ADC 16BIT 10K/52K 64TQFP | 90543 |
|
RFQ | |
|
DISTI #
ADS1174IPAPR-U1
|
Maritex | Analog-to-Digital Converters (ADC), ADS1174IPAPR, TEXAS INSTRUMENTS, 64, SPI, 5.25 V, 1.65 V Min Qty: 1 Package Multiple: 1 | 8 |
|
$11.9980 / $17.1416 | Buy Now |
|
|
Vyrian | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64 | 3491 |
|
RFQ |
US Tariff Estimator: ADS1174IPAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1174IPAPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1174IPAPR Part Data Attributes
|
|
ADS1174IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1174IPAPR
Texas Instruments
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.052 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS1174IPAPR
This table gives cross-reference parts and alternative options found for ADS1174IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1174IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS1174IPAPR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and placing the ADS1174IPAPR close to the analog signal sources to minimize noise. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog signals.
-
To optimize performance in a noisy environment, use a low-pass filter at the input, use a high-quality analog power supply, and consider using a shielded enclosure. Additionally, use the ADS1174IPAPR's built-in noise reduction features such as the programmable gain amplifier and the digital filter.
-
The maximum sampling rate of the ADS1174IPAPR is 8600 samples per second (SPS) for a single channel, and 4300 SPS for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
-
The ADS1174IPAPR has a built-in calibration feature that can be accessed through the digital interface. The calibration process involves adjusting the offset and gain of each channel to ensure accurate measurements. Texas Instruments provides a calibration procedure in the datasheet and in the device's programming guide.
-
The power consumption of the ADS1174IPAPR depends on the operating mode, sampling rate, and supply voltage. In normal operation, the device consumes around 15mA from a 3.3V supply. In power-down mode, the current consumption is reduced to around 10uA.