Part Details for ADS1231IPWR by Texas Instruments
Results Overview of ADS1231IPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1231IPWR Information
ADS1231IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1231IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | 3795 |
|
RFQ |
US Tariff Estimator: ADS1231IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS1231IPWR Part Data Attributes
|
|
ADS1231IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1231IPWR
Texas Instruments
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 0.0195 V | |
| Analog Input Voltage-Min | -0.0195 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.006% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |