Converters
ADS1241E/1KG4
Texas Instruments
Description: 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85

Overview of ADS1241E/1KG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1241E/1KG4 Texas Instruments 24-Bit Analog-to-Digital Converter 28-SSOP -40 to 85
ADS1241EG4 Texas Instruments 24-Bit Analog-to-Digital Converter 28-SSOP -40 to 85
ADS1241E Texas Instruments 24-Bit Analog-to-Digital Converter 28-SSOP -40 to 85

Price & Stock for ADS1241E/1KG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ADS1241E/1KG4
Mouser Electronics Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig Converter RoHS: Compliant 0
  • 1,000 $6.1100
$6.1100 Order Now
Win Source Electronics IC ADC 24-BIT SER PROGBL 28-SSOP 6980
  • 7 $7.3130
  • 17 $6.0000
  • 26 $5.8130
  • 36 $5.6250
  • 46 $5.4380
  • 62 $4.8750
$4.8750 / $7.3130 Buy Now

CAD Models for ADS1241E/1KG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1241E/1KG4 by Texas Instruments

ADS1241E/1KG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
-0.1 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Analog In Channels
8
Number of Bits
24
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.000015 MHz
Seated Height-Max
2 mm
Supply Current-Max
0.675 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADS1241E/1KG4
    Texas Instruments
    24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
    VS

Alternate Parts for ADS1241E/1KG4

This table gives cross-reference parts and alternative options found for ADS1241E/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1241E/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1241E 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 Texas Instruments ADS1241E/1KG4 vs ADS1241E
ADS1241EG4 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 Texas Instruments ADS1241E/1KG4 vs ADS1241EG4
Part Number Description Manufacturer Compare
LTC2408IG ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 Analog Devices Inc ADS1241E/1KG4 vs LTC2408IG
LTC2408IG#TRPBF LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology ADS1241E/1KG4 vs LTC2408IG#TRPBF
LTC2408IG LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology ADS1241E/1KG4 vs LTC2408IG
LTC2408CG#TR LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology ADS1241E/1KG4 vs LTC2408CG#TR
LTC2408CG#TRPBF LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology ADS1241E/1KG4 vs LTC2408CG#TRPBF
LTC2408CG#TR ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 Analog Devices Inc ADS1241E/1KG4 vs LTC2408CG#TR
LTC2408IG#PBF 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs Analog Devices Inc ADS1241E/1KG4 vs LTC2408IG#PBF
ADS1243IPWR 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 Texas Instruments ADS1241E/1KG4 vs ADS1243IPWR
ADS1241EG4 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 Texas Instruments ADS1241E/1KG4 vs ADS1241EG4
ADS1241E 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 Texas Instruments ADS1241E/1KG4 vs ADS1241E

Related Parts for ADS1241E/1KG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1241E/1KG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1241E/1KG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1241E/1KG4 would you like to use for your alert(s)?
  • Please alert me when ADS1241E/1KG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1241E/1KG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1241E/1KG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1241E/1KG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1241E/1KG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1241E/1KG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: