-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1251UG4 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 | |
ADS1251U | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 | |
ADS1251U/2K5 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3300
|
Newark | Ic, 24Bit Adc, Smd, 1251, Soic8, Resolution (Bits):24Bit, Sampling Rate:20Ksps, Input Channel Type:Differential, Data Interface:2 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dacrohs Compliant: Yes |TEXAS INSTRUMENTS ADS1251U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$14.3500 / $17.1600 | Buy Now |
DISTI #
ADS1251U-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1085 In Stock |
|
$9.9012 / $16.6700 | Buy Now |
DISTI #
595-ADS1251U
|
Mouser Electronics | Analog to Digital Converters - ADC ResolutionPlus 24Bit 20kHz Lo-Power RoHS: Compliant | 7199 |
|
$8.6900 / $14.7600 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 24 Bit, 8 Pin, SOP | 187 |
|
$6.3525 / $11.5500 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 24 Bit, 8 Pin, SOP | 17 |
|
$15.8786 / $19.3118 | Buy Now |
|
ComSIT USA | RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746200538672
|
Chip1Stop | Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 260 |
|
$8.8900 / $11.8000 | Buy Now |
|
Win Source Electronics | IC A/D CONV 24BIT DEL/SIG 8-SOIC | 4800 |
|
$15.5230 / $23.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1251U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1251U
Texas Instruments
24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 50 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS1251U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1251U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1251UG4 | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS1251U vs ADS1251UG4 |
ADS1251U/2K5 | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC | Texas Instruments | ADS1251U vs ADS1251U/2K5 |
ADS1251U/2K5G4 | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC | Texas Instruments | ADS1251U vs ADS1251U/2K5G4 |