Converters
ADS1251UG4
Texas Instruments
Description: 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85

Overview of ADS1251UG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1251UG4 Texas Instruments 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85

Price & Stock for ADS1251UG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ADS1251UG4
Mouser Electronics Analog to Digital Converters - ADC ResolutionPlus 24Bit 20kHz Lo-Power RoHS: Compliant 2049
  • 1 $14.7500
  • 10 $13.5600
  • 25 $13.0700
  • 75 $11.3800
  • 300 $10.8900
  • 525 $10.1800
$10.1800 / $14.7500 Buy Now
Chip 1 Exchange INSTOCK 636
RFQ

CAD Models for ADS1251UG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1251UG4 by Texas Instruments

ADS1251UG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
-4.096 V
Conversion Time-Max
50 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
24
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.02 MHz
Seated Height-Max
1.75 mm
Supply Current-Max
2 mA
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADS1251UG4
    Texas Instruments
    24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85
    VS

Alternate Parts for ADS1251UG4

This table gives cross-reference parts and alternative options found for ADS1251UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1251UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1251U/2K5 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC Texas Instruments ADS1251UG4 vs ADS1251U/2K5
ADS1251U/2K5G4 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC Texas Instruments ADS1251UG4 vs ADS1251U/2K5G4
ADS1251U 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 Texas Instruments ADS1251UG4 vs ADS1251U
Part Number Description Manufacturer Compare
ADS1251U/2K5 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC Texas Instruments ADS1251UG4 vs ADS1251U/2K5
ADS1251U 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 Texas Instruments ADS1251UG4 vs ADS1251U
ADS1251U/2K5G4 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC Texas Instruments ADS1251UG4 vs ADS1251U/2K5G4

Related Parts for ADS1251UG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1251UG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1251UG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1251UG4 would you like to use for your alert(s)?
  • Please alert me when ADS1251UG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1251UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1251UG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1251UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1251UG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1251UG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: