| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS42JB69IRGCT | Texas Instruments | $168.7559 | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC64 | ADS42JB69IRGC vs ADS42JB69IRGCT |
| ADS42JB69IRGCR | Texas Instruments | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC64 | ADS42JB69IRGC vs ADS42JB69IRGCR |
Part Details for ADS42JB69IRGC by Texas Instruments
Results Overview of ADS42JB69IRGC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS42JB69IRGC Information
ADS42JB69IRGC by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS42JB69IRGC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, PQCC64 | 4959 |
|
RFQ |
US Tariff Estimator: ADS42JB69IRGC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS42JB69IRGC Part Data Attributes
|
|
ADS42JB69IRGC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS42JB69IRGC
Texas Instruments
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC64
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfn-64 | |
| ECCN Code | 3A991.c.4 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| Length | 9 Mm | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Sample Rate | 250 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
Alternate Parts for ADS42JB69IRGC
This table gives cross-reference parts and alternative options found for ADS42JB69IRGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS42JB69IRGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.