| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2237IUH#PBF | Analog Devices Inc | $13.2931 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2237IUH#PBF |
| LTC2246HLX#PBF | Analog Devices Inc | $38.1828 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2246HLX#PBF |
| LTC2247IUH#PBF | Analog Devices Inc | $39.7033 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2247IUH#PBF |
| LTC2239CUH#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2239CUH#TRPBF |
| LTC2236CUH | Linear Technology | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2236CUH |
| LTC2225CUH#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2225CUH#TRPBF |
| LTC2248CUH#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2248CUH#TRPBF |
| LTC2251CUH#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2251CUH#TRPBF |
| LTC2255IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 | ADS5221RGZ vs LTC2255IUH |
| LTC2252CUH#TR | Linear Technology | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | ADS5221RGZ vs LTC2252CUH#TR |
Part Details for ADS5221RGZ by Texas Instruments
Results Overview of ADS5221RGZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5221RGZ Information
ADS5221RGZ by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5221RGZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS | 6119 |
|
RFQ |
US Tariff Estimator: ADS5221RGZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5221RGZ Part Data Attributes
|
|
ADS5221RGZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5221RGZ
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | 1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-XQCC-N48 | |
| Linearity Error-Max (EL) | 0.0427% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC48(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |
Alternate Parts for ADS5221RGZ
This table gives cross-reference parts and alternative options found for ADS5221RGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5221RGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.