| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5277IPFPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80 | ADS5277IPFP vs ADS5277IPFPG4 |
Part Details for ADS5277IPFP by Texas Instruments
Results Overview of ADS5277IPFP by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5277IPFP Information
ADS5277IPFP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS5277IPFP | Texas Instruments | Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | |
| ADS5277IPFPT | Texas Instruments | Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 |
Price & Stock for ADS5277IPFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18309-ND
|
DigiKey | IC ADC 10BIT 80-HTQFP Min Qty: 96 Container: Tray |
0 Tray |
|
$77.6807 | Buy Now |
|
DISTI #
595-ADS5277IPFP
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch 10-Bit 65 MSPS A 595-ADS5277IPFPT A A 595-ADS5277IPFPT RoHS: Compliant | 0 |
|
$77.6900 | Order Now |
|
DISTI #
85962363
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 2427 |
|
$66.3625 / $82.9500 | Buy Now |
|
DISTI #
85962297
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 491 |
|
$66.3625 / $82.9500 | Buy Now |
|
DISTI #
85965979
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 96 |
|
$66.3625 / $82.9500 | Buy Now |
|
DISTI #
85962863
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 72 |
|
$66.3625 / $82.9500 | Buy Now |
|
|
Rochester Electronics | IC ADC 8 CONV 10Bits Pipelined LVDS - Serial 80-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 3089 |
|
$53.0900 / $66.3600 | Buy Now |
|
DISTI #
85962363
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 2427 |
|
$66.3625 / $82.9500 | Buy Now |
|
DISTI #
85962297
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 491 |
|
$66.3625 / $82.9500 | Buy Now |
|
DISTI #
85965979
|
Verical | 8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 96 |
|
$66.3625 / $82.9500 | Buy Now |
US Tariff Estimator: ADS5277IPFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5277IPFP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5277IPFP Part Data Attributes
|
|
ADS5277IPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5277IPFP
Texas Instruments
ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for ADS5277IPFP
This table gives cross-reference parts and alternative options found for ADS5277IPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5277IPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5277IPFP Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD) and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance, use a low-noise power supply, decouple the power pins with capacitors, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, use a clock signal with low jitter and ensure proper termination of the analog input signals.
-
The maximum clock frequency for the ADS5277IPFP is 125 MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
-
The ADS5277IPFP outputs data in a 14-bit, two's complement format. The output data can be processed using a digital signal processor (DSP) or a field-programmable gate array (FPGA) to extract the desired information.
-
The typical power consumption of the ADS5277IPFP is around 350 mW at a clock frequency of 100 MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.