Part Details for ADS5278IPFP by Texas Instruments
Results Overview of ADS5278IPFP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5278IPFP Information
ADS5278IPFP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5278IPFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | 6220 |
|
RFQ |
US Tariff Estimator: ADS5278IPFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS5278IPFP
ADS5278IPFP Part Data Attributes
|
|
ADS5278IPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5278IPFP
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Htqfp-80 | |
| Pin Count | 80 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.02 V | |
| Analog Input Voltage-Min | 1.5 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm |
Alternate Parts for ADS5278IPFP
This table gives cross-reference parts and alternative options found for ADS5278IPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5278IPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5281IPFPR | Texas Instruments | $65.1699 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5281IPFPR |
| ADS5271IPFP | Texas Instruments | $83.3967 | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5271IPFP |
| ADS5278IPFPT | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5278IPFPT |
| ADS5281IPFPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5281IPFPG4 |
| ADS5270IPFPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5270IPFPG4 |
| ADS5272IPFPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5272IPFPG4 |
| ADS5281IPFPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5281IPFPRG4 |
| ADS5273IPFPTG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5273IPFPTG4 |
| ADS5273IPFPT | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5273IPFPT |
| ADS5272IPFPTG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 | ADS5278IPFP vs ADS5272IPFPTG4 |