Part Details for ADS5474IPFPG4 by Texas Instruments
Results Overview of ADS5474IPFPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5474IPFPG4 Information
ADS5474IPFPG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: ADS5474IPFPG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS5474IPFPG4
ADS5474IPFPG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5474IPFPG4 Part Data Attributes
|
|
ADS5474IPFPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5474IPFPG4
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | 3A001.A.5.A.4 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2.2 | |
| Analog Input Voltage-Max | 2.2 V | |
| Analog Input Voltage-Min | -2.2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 4 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 400 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 372 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for ADS5474IPFPG4
This table gives cross-reference parts and alternative options found for ADS5474IPFPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5474IPFPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5474IPFP | Texas Instruments | $199.9942 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 | ADS5474IPFPG4 vs ADS5474IPFP |
| ADS5474IPFPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 | ADS5474IPFPG4 vs ADS5474IPFPRG4 |
ADS5474IPFPG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the ADS5474 evaluation module documentation, which includes guidelines for signal routing, grounding, and decoupling. Following these guidelines can help minimize noise and ensure optimal performance.
-
The ADS5474 requires a differential clock input. Ensure that the clock signal is properly terminated, and the clock frequency is within the recommended range (10-65 MHz). Additionally, the clock input should be AC-coupled to the device.
-
The ADS5474 has a maximum input voltage range of ±VREF (typically ±2.5V). Exceeding this range can result in incorrect conversions or damage to the device. Ensure that the input signal is properly attenuated or amplified to stay within this range.
-
The ADS5474 outputs 14-bit data in a binary two's complement format. Ensure that your system is configured to handle this data format and word length. You may need to perform additional processing or formatting depending on your specific application.
-
The typical power consumption of the ADS5474 is around 330 mW at 65 MSPS, with a 3.3V supply voltage. However, this can vary depending on the specific operating conditions and clock frequency. Refer to the datasheet for more detailed power consumption information.