| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5474IPFP | Texas Instruments | $199.9942 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 | ADS5474IPFPR vs ADS5474IPFP |
| ADS5474IPFPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 | ADS5474IPFPR vs ADS5474IPFPRG4 |
Part Details for ADS5474IPFPR by Texas Instruments
Results Overview of ADS5474IPFPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5474IPFPR Information
ADS5474IPFPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5474IPFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS5474IPFPR-ND
|
DigiKey | IC ADC 14BIT 80-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$411.3925 | Buy Now |
|
DISTI #
595-ADS5474IPFPR
|
Mouser Electronics | Analog to Digital Converters - ADC 14B 400 MSPS A 595-A DS5474IPFP A 595-AD A 595-ADS5474IPFP RoHS: Compliant | 0 |
|
$411.4000 | Order Now |
|
|
Chip Stock | 14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | 525 |
|
RFQ | |
|
|
Vyrian | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80 | 7915 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 14BIT PIPELINED 80HTQFP | 1090 |
|
$334.8485 | Buy Now |
US Tariff Estimator: ADS5474IPFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5474IPFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5474IPFPR Part Data Attributes
|
|
ADS5474IPFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5474IPFPR
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | 3A001.A.5.A.4 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2.2 | |
| Analog Input Voltage-Max | 2.2 V | |
| Analog Input Voltage-Min | -2.2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 4 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 400 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 372 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for ADS5474IPFPR
This table gives cross-reference parts and alternative options found for ADS5474IPFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5474IPFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5474IPFPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD) and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance, use a low-noise power supply, decouple the analog and digital supplies with 10uF and 0.1uF capacitors, and use a low-noise clock source. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds and using a solid ground plane.
-
The maximum clock frequency for the ADS5474IPFPR is 100 MHz. However, the actual clock frequency used may be limited by the specific application and the device's performance requirements.
-
The ADS5474IPFPR outputs 14-bit data in a binary two's complement format. The output data can be processed using a microcontroller or FPGA, and may require formatting and scaling depending on the specific application requirements.
-
The typical power consumption of the ADS5474IPFPR is around 330 mW at a clock frequency of 50 MHz and an analog supply voltage of 3.3V. However, the actual power consumption may vary depending on the specific application and operating conditions.