Converters
ADS5481IRGCT
Texas Instruments
Description: 16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85

Overview of ADS5481IRGCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS5481IRGCT Texas Instruments 16-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Price & Stock for ADS5481IRGCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-23993-1-ND
DigiKey IC ADC 16BIT PIPELINED 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $137.8100
  • 250 $96.8785
$96.8785 / $137.8100 Buy Now
DISTI # 595-ADS5481IRGCT
Mouser Electronics Analog to Digital Converters - ADC 16B 80MSPS ADC With Buffered Ana Input RoHS: Compliant 0
  • 250 $92.3800
$92.3800 Order Now

CAD Models for ADS5481IRGCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS5481IRGCT by Texas Instruments

ADS5481IRGCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A001.A.5.A.5
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 3
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
-3 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.0153%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1 mm
Supply Current-Max
330 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS5481IRGCT
    Texas Instruments
    16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85
    VS

Alternate Parts for ADS5481IRGCT

This table gives cross-reference parts and alternative options found for ADS5481IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5481IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS5481IRGC25 16-bit 80MSPS ADC With Buffered Analog Input 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5481IRGC25
ADS5481IRGCR 16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5481IRGCR
Part Number Description Manufacturer Compare
ADS5484IRGC25 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5484IRGC25
ADS5482IRGCR 16-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5482IRGCR
ADS5481IRGCR 16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5481IRGCR
ADS5484IRGCRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 Texas Instruments ADS5481IRGCT vs ADS5484IRGCRG4
ADS5485IRGCTG4 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5485IRGCTG4
ADS5483IRGCT 16-Bit, 135-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5483IRGCT
ADS5481IRGC25 16-bit 80MSPS ADC With Buffered Analog Input 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5481IRGC25
ADS5484IRGCR 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5484IRGCR
ADS5485IRGC25 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5481IRGCT vs ADS5485IRGC25
ADS5485IRGCRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 Texas Instruments ADS5481IRGCT vs ADS5485IRGCRG4

Related Parts for ADS5481IRGCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5481IRGCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5481IRGCT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5481IRGCT would you like to use for your alert(s)?
  • Please alert me when ADS5481IRGCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5481IRGCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5481IRGCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5481IRGCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5481IRGCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5481IRGCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: