Converters
ADS5522IPAPRG4
Texas Instruments
Description: 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, GREEN, HTQFP-64

Overview of ADS5522IPAPRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS5522IPAPRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS5522IPAPRG4 by Texas Instruments

ADS5522IPAPRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.3 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Linearity Error-Max (EL)
0.0366%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADS5522IPAPRG4
    Texas Instruments
    1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, GREEN, HTQFP-64
    VS

Alternate Parts for ADS5522IPAPRG4

This table gives cross-reference parts and alternative options found for ADS5522IPAPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5522IPAPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS5522IPAP 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5522IPAP
ADS5522IPAPG4 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5522IPAPG4
Part Number Description Manufacturer Compare
ADS5522IPAPG4 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5522IPAPG4
ADS5520IPAPR 12-Bit, 125MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5520IPAPR
ADS5522IPAP 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5522IPAP
ADS5520IPAPRG4 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments ADS5522IPAPRG4 vs ADS5520IPAPRG4
ADS5521IPAPRG4 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5521IPAPRG4
ADS5521IPAPG4 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5521IPAPG4
ADS5521IPAPR 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5521IPAPR
ADS5521IPAP 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5521IPAP
ADS5520IPAP 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 Texas Instruments ADS5522IPAPRG4 vs ADS5520IPAP
HPA00068IPAP 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments ADS5522IPAPRG4 vs HPA00068IPAP

Related Parts for ADS5522IPAPRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5522IPAPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5522IPAPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5522IPAPRG4 would you like to use for your alert(s)?
  • Please alert me when ADS5522IPAPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5522IPAPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5522IPAPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5522IPAPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5522IPAPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5522IPAPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: