| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5500IPAP | Texas Instruments | $102.0410 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5500IPAP |
| ADS5542IPAP | Texas Instruments | $44.2261 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5542IPAP |
| ADS5541IPAP | Texas Instruments | $77.9884 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5541IPAP |
| ADS5542IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5542IPAPG4 |
| ADS5500CPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5500CPAPR |
| ADS5500IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5500IPAPG4 |
| V62/05613-02XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs V62/05613-02XE |
| ADS5541IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5541IPAPG4 |
| V62/05613-01XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs V62/05613-01XE |
| ADS5542IPAPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5542IPAPR vs ADS5542IPAPRG4 |
Part Details for ADS5542IPAPR by Texas Instruments
Results Overview of ADS5542IPAPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5542IPAPR Information
ADS5542IPAPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5542IPAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | 6751 |
|
RFQ |
US Tariff Estimator: ADS5542IPAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5542IPAPR Part Data Attributes
|
|
ADS5542IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5542IPAPR
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Htqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.3 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0305% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for ADS5542IPAPR
This table gives cross-reference parts and alternative options found for ADS5542IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5542IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5542IPAPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the clock signal. This ensures proper initialization of the device.
-
To optimize the analog input impedance, use a low-impedance source, such as a buffer amplifier, and keep the input traces as short as possible. Additionally, use a capacitor in series with the input signal to filter out high-frequency noise.
-
The maximum clock frequency for the ADS5542IPAPR is 125 MSPS. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
-
The ADS5542IPAPR outputs data in a 14-bit, two's complement format. To handle this, use a FIFO or a buffer to store the data, and then use a microcontroller or FPGA to process the data and convert it to the desired format.
-
The typical power consumption of the ADS5542IPAPR is around 330 mW at 125 MSPS, with a 1.8V supply voltage. However, this can vary depending on the specific application and operating conditions.