| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7280IRSATG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC16 | ADS7280IRSAR vs ADS7280IRSATG4 |
Part Details for ADS7280IRSAR by Texas Instruments
Results Overview of ADS7280IRSAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7280IRSAR Information
ADS7280IRSAR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7280IRSAR | Texas Instruments | Low-Power, 14-Bit, 1-MHz, Single/Dual Unipolar Input, ADCs with Serial Interface 16-QFN -40 to 85 |
Price & Stock for ADS7280IRSAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ADS7280IRSAR
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 14B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7280IRSAT RoHS: Compliant | 2907 |
|
$8.3000 / $14.0800 | Buy Now |
US Tariff Estimator: ADS7280IRSAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7280IRSAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7280IRSAR Part Data Attributes
|
|
ADS7280IRSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7280IRSAR
Texas Instruments
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqfn-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.818 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for ADS7280IRSAR
This table gives cross-reference parts and alternative options found for ADS7280IRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7280IRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7280IRSAR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the ADS7280IRSAR Evaluation Module User's Guide (SLAU445). It's essential to follow this guide to ensure optimal performance and minimize noise coupling.
-
TI provides an ADC Performance Calculator tool (ADC-PerfCalc) that helps optimize the ADC's performance based on the specific application requirements. This tool can be found on the TI website.
-
The maximum clock frequency for the ADS7280IRSAR is 50 MHz. However, it's recommended to use a clock frequency between 10 MHz to 20 MHz for optimal performance.
-
Yes, the ADS7280IRSAR can be used in a multi-channel configuration. However, it's essential to ensure that the channels are properly isolated and that the layout and routing are designed to minimize crosstalk and noise coupling.
-
TI recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling. A 10 μF ceramic capacitor and a 10 μF electrolytic capacitor in parallel are recommended for each power supply pin.