-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7817E/2K5-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 201 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5750 In Stock |
|
$1.5000 | Buy Now |
DISTI #
ADS7817E/2K5-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 201 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3445 / $1.3970 | Buy Now |
DISTI #
595-ADS7817E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Differential In MicroPwr Sampling RoHS: Compliant | 0 |
|
$1.3400 / $1.3900 | Order Now |
|
Rochester Electronics | ADS7817 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 5750 |
|
$1.2900 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC 12BIT 200KHZ BIPOL A/D 8VSSOP | 5770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7817E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817E/2K5
Texas Instruments
12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS7817E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7817E/250G4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85 | Texas Instruments | ADS7817E/2K5 vs ADS7817E/250G4 |
ADS7817E/250 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85 | Texas Instruments | ADS7817E/2K5 vs ADS7817E/250 |
ADS7817E/2K5G4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-VSSOP -40 to 85 | Texas Instruments | ADS7817E/2K5 vs ADS7817E/2K5G4 |
ADS7817E | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADS7817E/2K5 vs ADS7817E |